Part Details for SD1726 by STMicroelectronics
Results Overview of SD1726 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1726 Information
SD1726 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SD1726
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6724-ND
|
DigiKey | RF TRANS NPN 55V M174 Min Qty: 50 Container: Tray |
0 Tray |
|
$88.7978 | Buy Now |
|
|
Vyrian | RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN | 496 |
|
RFQ |
SD1726 Part Data Attributes
|
|
SD1726
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1726
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, High Frequency Band, Silicon, NPN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.500 Inch, Plastic, M174, Fm-4 | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 20 A | |
| Collector-Base Capacitance-Max | 220 Pf | |
| Collector-Emitter Voltage-Max | 55 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 18 | |
| Highest Frequency Band | High Frequency Band | |
| JESD-30 Code | O-PRFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 233 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
SD1726 Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design guidelines, use a heat sink if necessary, and ensure good airflow around the device.
-
The maximum allowed voltage on the input pins is 5.5V, exceeding which may cause damage to the device.
-
To handle ESD protection, it's recommended to use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection IC, and follow proper PCB design guidelines for ESD protection.
-
The recommended operating frequency range for the SD1726 is 100 kHz to 1 MHz, although it can operate up to 2 MHz with reduced performance.