| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD1897 | STMicroelectronics | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | SD1894 vs SD1897 |
| ASAT10 | Advanced Semiconductor Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | SD1894 vs ASAT10 |
| MRF16006 | TE Connectivity | Check for Price | Transistor | SD1894 vs MRF16006 |
| MRA1600-2 | Motorola Semiconductor Products | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | SD1894 vs MRA1600-2 |
| PLB16004U | NXP Semiconductors | Check for Price | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN | SD1894 vs PLB16004U |
Part Details for SD1894 by STMicroelectronics
Results Overview of SD1894 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1894 Information
SD1894 by STMicroelectronics is an RF Power Bipolar Transistor.
RF Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: SD1894 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SD1894 Part Data Attributes
|
|
SD1894
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1894
STMicroelectronics
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.250 X 0.320 Inch, Plastic, M170, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.75 | |
| Case Connection | Base | |
| Collector Current-Max (IC) | 0.375 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | R-PDFM-F2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 12.5 W | |
| Power Dissipation-Max (Abs) | 9.2 W | |
| Power Gain-Min (Gp) | 10 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SD1894
This table gives cross-reference parts and alternative options found for SD1894. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1894, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.