Part Details for SD212DE by Calogic Inc
Overview of SD212DE by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD212DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.6600 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans MOSFET N-CH 10V 0.05A | 500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 500 Package Multiple: 1 | 0 |
|
$6.0700 / $6.9000 | Buy Now |
Part Details for SD212DE
SD212DE CAD Models
SD212DE Part Data Attributes:
|
SD212DE
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SD212DE
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, HERMETIC SEALED PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | SUBSTRATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 10 V | |
Drain Current-Max (ID) | 0.05 A | |
Drain-source On Resistance-Max | 70 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.5 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 125 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SD212DE
This table gives cross-reference parts and alternative options found for SD212DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD212DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD212DE | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Universal Semiconductor Inc | SD212DE vs SD212DE |
SD212DE | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | NXP Semiconductors | SD212DE vs SD212DE |
SD212DE | N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72 | Philips Semiconductors | SD212DE vs SD212DE |
SD212DE | Small Signal Field-Effect Transistor, 0.05A I(D), 10V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | Teledyne Technologies Inc | SD212DE vs SD212DE |