Part Details for SD2440-001 by Honeywell Sensing and Control
Overview of SD2440-001 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SD2440-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Phototransistor IR Chip Silicon 2-Pin Mini-pill RoHS: Compliant |
527 In Stock |
|
$1.4600 / $2.5100 | Buy Now |
DISTI #
52882592
|
Verical | Phototransistor IR Chip Silicon 2-Pin Mini-pill RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1641 | Americas - 520 |
|
$2.2961 / $3.3245 | Buy Now |
|
Master Electronics | Phototransistor IR Chip Silicon 2-Pin Mini-pill RoHS: Compliant |
527 In Stock |
|
$1.4600 / $2.5100 | Buy Now |
Part Details for SD2440-001
SD2440-001 CAD Models
SD2440-001 Part Data Attributes:
|
SD2440-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD2440-001
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Power Dissipation-Max | 0.125 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for SD2440-001
This table gives cross-reference parts and alternative options found for SD2440-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2440-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1440-004 | Photo Transistor, GLASS LENSED, METAL CAN PACKAGE-2 | Honeywell Microelectronics & Precision Sensors | SD2440-001 vs SD1440-004 |
SD2440-001 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD2440-001 vs SD2440-001 |