SD24C
Description: Surface Mount ESD Diode; Direction: Bidirectional; V(BR) Typ (V): 26.7V; PPK Max (W): 350W; Condition: 8×20us; VRWM Max (V): 24V; VC Max (V): 40V; C Max (pF): 50pF; Package: SOD-323

Overview of SD24C by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SD24C by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD24C by Galaxy Microelectronics

SD24C
Galaxy Microelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
SOD-323
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Want to compare parts?
  1. SD24C
    Galaxy Microelectronics
    Surface Mount ESD Diode; Direction: Bidirectional; V(BR) Typ (V): 26.7V; PPK Max (W): 350W; Condition: 8×20us; VRWM Max (V): 24V; VC Max (V): 40V; C Max (pF): 50pF; Package: SOD-323
    VS

Alternate Parts for SD24C

This table gives cross-reference parts and alternative options found for SD24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD24C Transient Suppressor, Sangdest Microelectronics (Nanjing) Co Ltd SD24C vs SD24C
SD24C Trans Voltage Suppressor Diode, 24V V(RWM), Micro Commercial Components SD24C vs SD24C
Part Number Description Manufacturer Compare
SD24C Transient Suppressor, Sangdest Microelectronics (Nanjing) Co Ltd SD24C vs SD24C

Related Parts for SD24C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD24C by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD24C by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of SD24C would you like to use for your alert(s)?
  • Please alert me when SD24C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD24C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD24C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD24C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD24C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD24C by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: