There are no models available for this part yet.
Overview of SD24C by SLKOR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD24C by SLKOR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 52V 350W 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 410 |
|
$0.0164 / $0.0347 | Buy Now |
CAD Models for SD24C by SLKOR
Related Parts for SD24C
-
SD24C.TCTTransient Suppressors
-
BZT52B5V1SZener Diodes
-
SD241Rectifier Diodes
-
F981A226MSAAS1Fixed Capacitors
-
R5F2135CCNFPMicrocontrollers
-
IRLML2246TRPBFPower Field-Effect Transistors
-
LTC3265HDHC#TRPBFSwitching Regulator or Controllers
-
GSD2/10Electric Fuses
-
53748-0208Headers and Edge Type Connectors