There are no models available for this part yet.
Overview of SD24C by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD24C by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64T3996
|
Newark | Diode, Tvs, Bi-Directional, 24V, 350W, Sod323, Clamping Voltage Vc Max:44V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:350W, Product Range:Sdxxc Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Semtech SD24C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1290 |
|
$0.5460 / $1.1600 | Buy Now |
CAD Models for SD24C by Semtech Corporation
Related Parts for SD24C
-
SD24C.TCTTransient Suppressors
-
BZT52B5V1SZener Diodes
-
SD241Rectifier Diodes
-
F981A226MSAAS1Fixed Capacitors
-
R5F2135CCNFPMicrocontrollers
-
IRLML2246TRPBFPower Field-Effect Transistors
-
LTC3265HDHC#TRPBFSwitching Regulator or Controllers
-
GSD2/10Electric Fuses
-
53748-0208Headers and Edge Type Connectors