Part Details for SD24D40-06 by Teledyne Technologies Inc
Overview of SD24D40-06 by Teledyne Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD24D40-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 3mA 30V DC-IN 40A 280V AC-OUT 8-Pin |
36 In Stock |
|
$242.0200 / $261.9700 | Buy Now |
Part Details for SD24D40-06
SD24D40-06 CAD Models
SD24D40-06 Part Data Attributes:
|
SD24D40-06
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SD24D40-06
Teledyne Technologies Inc
Transistor Output SSR, 2-Channel, 4000V Isolation,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | SEPARATE, 2 ELEMENTS | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 2 | |
On-State Current-Max | 40 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |