Part Details for SD37F10GE0 by Amphenol Positronic
Overview of SD37F10GE0 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37F10GE0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SD37F10GE0-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$214.6546 / $559.7800 | Buy Now |
DISTI #
276-SD37F10GE0
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Crimp Zinc Shell Backshell Assembly Jackscrews | 0 |
|
$152.7800 / $153.9400 | Order Now |
DISTI #
POSSD37F10GE0
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP | 6 |
|
$156.1980 / $167.3550 | Buy Now |
DISTI #
POSSD37F10GE0
|
Interstate Connecting Components | 0 |
|
Buy Now |