Part Details for SD37M00000-759.1 by Amphenol Positronic
Overview of SD37M00000-759.1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37M00000-759.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SD37M00000-759.1
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$29.7500 / $40.1700 | Order Now |
DISTI #
POSSD37M00000-759.1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSD37M00000-759.1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SD37M00000-759.1
SD37M00000-759.1 CAD Models
SD37M00000-759.1 Part Data Attributes
|
SD37M00000-759.1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD37M00000-759.1
Amphenol Positronic
D Type Connector, 37 Contact(s), Male, Crimp Terminal, Hole .115-.125, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.473 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |