Part Details for SD37M0000Z/AA by Amphenol Positronic
Overview of SD37M0000Z/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37M0000Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9205
|
Newark | Sd37M0000Z/Aa |Positronic SD37M0000Z/AA Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $17.3000 | Buy Now |
DISTI #
276-SD37M0000Z/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Crimp Tin Shell RoHS RoHS: Compliant | 0 |
|
$9.1300 / $12.9500 | Order Now |
DISTI #
POSSD37M0000Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSD37M0000Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SD37M0000Z/AA
SD37M0000Z/AA CAD Models
SD37M0000Z/AA Part Data Attributes
|
SD37M0000Z/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD37M0000Z/AA
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |