Part Details for SD37M0F00Z by Amphenol Positronic
Overview of SD37M0F00Z by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37M0F00Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SD37M0F00Z-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$15.9636 / $41.1500 | Buy Now |
DISTI #
276-SD37M0F00Z
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Crimp Tin Shell | 0 |
|
$20.3500 / $23.0200 | Order Now |
DISTI #
POSSD37M0F00Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSD37M0F00Z
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SD37M0F00Z
SD37M0F00Z CAD Models
SD37M0F00Z Part Data Attributes
|
SD37M0F00Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD37M0F00Z
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SD37M0F00Z
This table gives cross-reference parts and alternative options found for SD37M0F00Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD37M0F00Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD37M0F000 | D Subminiature Connector, 37 Contact(s), Male, | Amphenol Positronic | SD37M0F00Z vs SD37M0F000 |