Part Details for SD37M10000 by Amphenol Positronic
Overview of SD37M10000 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37M10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-SD37M10000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Crimp Zinc Shell | 0 |
|
$35.0700 / $36.5100 | Order Now |
DISTI #
POSSD37M10000
|
Heilind Electronics | D-SUB CONNECTOR SZ 20 CONTACTS | Americas - 0 in Stock |
|
$32.0449 / $81.6408 | Buy Now |
DISTI #
POSSD37M10000
|
Interstate Connecting Components | D-SUB CONNECTOR SZ 20 CONTACTS | 0 |
|
$32.0449 / $81.6408 | Buy Now |
Part Details for SD37M10000
SD37M10000 CAD Models
SD37M10000 Part Data Attributes
|
SD37M10000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD37M10000
Amphenol Positronic
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.411 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | MACHINE SCREW | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |