Part Details for SD37M32S0T2X by Amphenol Positronic
Overview of SD37M32S0T2X by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37M32S0T2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5543
|
Newark | Sd37M32S0T2X |Positronic SD37M32S0T2X RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0100 / $113.0500 | Buy Now |
DISTI #
276-SD37M32S0T2X
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 37P Solder Tail Straight Tin Shell Jackscrews RoHS: Not Compliant | 0 |
|
$43.9900 / $48.1700 | Order Now |
DISTI #
POSSD37M32S0T2X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
SD37M32S0T2X
|
TTI | D-Sub Standard Connectors D-Sub Male Connector 37P Solder Tail Straight Tin Shell Jackscrews Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$101.7300 | Buy Now |
DISTI #
POSSD37M32S0T2X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SD37M32S0T2X
SD37M32S0T2X CAD Models
SD37M32S0T2X Part Data Attributes
|
SD37M32S0T2X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD37M32S0T2X
Amphenol Positronic
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60807-3, MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA;IEC;UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.769 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |