Part Details for SD37P by L-com Inc
Overview of SD37P by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD37P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8451
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD37P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$9.2900 | Buy Now |
DISTI #
5073-SD37P-ND
|
DigiKey | CONNECTOR DB37M SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
24 In Stock |
|
$8.2344 / $13.6200 | Buy Now |
DISTI #
71575312
|
RS | Connector, D-Sub, Solder Cup, DB37, Male, 20 AWG, Thermoplastic Insulator | L-com SD37P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$7.9100 / $9.2000 | Buy Now |
|
Onlinecomponents.com | CONNECTOR DB37M SOLDER RoHS: Compliant | 0 |
|
$8.1500 / $10.7900 | Buy Now |
DISTI #
77749366
|
Verical | SolderCup D-SubConnector, DB37 Male Min Qty: 10 Package Multiple: 1 | Americas - 157 |
|
$4.6450 / $9.2900 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 4 |
|
$7.4100 / $14.8200 | Buy Now | |
DISTI #
SMC-SD37P
|
Sensible Micro Corporation | Conn, Db37,Male,Solder RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 30 |
|
RFQ | |
DISTI #
SD37P
|
L-com US | Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB37 connectors conform to commercial industry standards and will mate with any opposite gender DB37 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 157 |
|
$4.6500 / $9.2900 | Buy Now |