There are no models available for this part yet.
Overview of SD37S by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SD37S by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T8452
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SD37S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.7900 | Buy Now | |
DISTI #
5073-SD37S-ND
|
DigiKey | CONNECTOR DB37F SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
27 In Stock |
|
$8.6777 / $14.3500 | Buy Now | |
DISTI #
71575313
|
RS | Connector, D-Sub, Solder Cup, DB37, Female, 20 AWG, Thermoplastic Insulator | L-com SD37S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$8.3400 / $9.6900 | Buy Now | |
Onlinecomponents.com | CONNECTOR DB37F SOLDER RoHS: Compliant | 0 |
|
$8.5900 / $11.3700 | Buy Now | ||
DISTI #
77746374
|
Verical | SolderCup D-SubConnector, DB37 Female Min Qty: 9 Package Multiple: 1 | Americas - 60 |
|
$4.8950 / $9.7900 | Buy Now | |
DISTI #
SD37S
|
L-com US | Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB37 connectors conform to commercial industry standards and will mate with any opposite gender DB37 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 60 |
|
$4.9000 / $9.7900 | Buy Now |
CAD Models for SD37S by L-com Inc
Part Data Attributes for SD37S by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shell Size
|
4/C
|