Part Details for SD506/0-15V by SPC Multicomp
Overview of SD506/0-15V by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD506/0-15V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J8249
|
Newark | Meter Function:Dc Voltage, Meter Range:0V To 15V, Panel Cutout Height:44Mm, Panel Cutout Width:44Mm, Product Range:Sd506 Series Rohs Compliant: Yes |Multicomp SD506/0-15V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$14.3600 / $29.8200 | Buy Now |
DISTI #
4434079
|
element14 Asia-Pacific | BATTERY CHARGE METER, 0-15V RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$9.9954 / $15.6839 | Buy Now |
DISTI #
4434079
|
Farnell | BATTERY CHARGE METER, 0-15V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 9 |
|
$12.6549 / $27.5379 | Buy Now |