Part Details for SD50M000T20 by Amphenol Positronic
Overview of SD50M000T20 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD50M000T20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SD50M000T20-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$12.9818 / $33.4200 | Buy Now |
DISTI #
276-SD50M000T20
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 50P Crimp Zinc Shell Jackscrews | 0 |
|
$16.5300 / $18.7000 | Order Now |
DISTI #
POSSD50M000T20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSD50M000T20
|
Interstate Connecting Components | 0 |
|
Buy Now |