Part Details for SD9F00000 by Amphenol Positronic
Overview of SD9F00000 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD9F00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9232
|
Newark | Sd9F00000 |Positronic SD9F00000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 / $10.2200 | Buy Now |
DISTI #
276-SD9F00000
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Zinc Shell RoHS: Not Compliant | 519 |
|
$5.6200 / $10.1300 | Buy Now |
DISTI #
POSSD9F00000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69857834
|
Verical | D-SUBMINIATURE CONNECTORS, FEMALE Min Qty: 14 Package Multiple: 1 Date Code: 2002 | Americas - 612 |
|
$3.1206 / $4.7727 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR | 489 |
|
$5.8100 / $7.7900 | Buy Now |
DISTI #
POSSD9F00000
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Powell Electronics | Min Qty: 1 | 244 |
|
$3.4500 / $7.0000 | Buy Now |
DISTI #
SD9F00000
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
Buy Now RFQ |
Part Details for SD9F00000
SD9F00000 CAD Models
SD9F00000 Part Data Attributes:
|
SD9F00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD9F00000
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |