Part Details for SDA05H1SBD by C&K
Overview of SDA05H1SBD by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA05H1SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1409
|
Newark | Slide Switch, straight, spst, off-On, number Of Positions:5,surface Mount Terminal Rohs Compliant: Yes |C&k Components SDA05H1SBD Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 2614 |
|
$2.4100 / $2.9300 | Buy Now |
DISTI #
30AK7420
|
Newark | Dip Sw, Spst, 5Pos, 0.1A, 5Vdc, Smd Rohs Compliant: Yes |C&k Components SDA05H1SBD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$1.9400 / $3.0200 | Buy Now |
DISTI #
35AH5932
|
Newark | Dip Switch, Spst, 5Pos, 0.1A, 5Vdc, Smd, No. Of Circuits:5Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst-No, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SDA05H1SBD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
CKN6074-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
9778 In Stock |
|
$1.4412 / $2.8500 | Buy Now |
DISTI #
611-SDA05H1SBD
|
Mouser Electronics | DIP Switches / SIP Switches EXT ACT 5 POS RoHS: Compliant | 2159 |
|
$1.4000 / $2.6500 | Buy Now |
DISTI #
A01:0375_02085199
|
Arrow Electronics | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 12 Weeks Date Code: 2249 | Asia - 2100 |
|
$1.3260 / $1.5820 | Buy Now |
DISTI #
V99:2348_14458182
|
Arrow Electronics | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2217 | Americas - 71 |
|
$1.5480 / $2.0320 | Buy Now |
DISTI #
V36:1790_14458182
|
Arrow Electronics | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2217 | Americas - 60 |
|
$1.4070 / $1.9420 | Buy Now |
|
Future Electronics | SDA Series 5 Position SPST Surface Mount Low Profile Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.5700 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 | 0 |
|
$1.5400 | Buy Now |
Part Details for SDA05H1SBD
SDA05H1SBD CAD Models
SDA05H1SBD Part Data Attributes:
|
SDA05H1SBD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA05H1SBD
C&K
SLIDE DIP SWITCH-5SWITCHES, SPST, LATCHED,0.1A, 50VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.68 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SDA05H1SBD
This table gives cross-reference parts and alternative options found for SDA05H1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA05H1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA05H1SBD | Slide Dip Switch, 5 Switches, SPST, Latched, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SDA05H1SBD vs SDA05H1SBD |