Part Details for SDA113DLDB by Solid State Devices Inc (SSDI)
Overview of SDA113DLDB by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA113DLDB
SDA113DLDB CAD Models
SDA113DLDB Part Data Attributes:
|
SDA113DLDB
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA113DLDB
Solid State Devices Inc (SSDI)
Bridge Rectifier Diode, 3 Phase, 7.5A, 400V V(RRM), Silicon, 1.500 X 0.875 INCH, 0.310 INCH HEIGHT, HERMETIC SEALED PACKAGE-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | R-XSIP-P5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-XSIP-P5 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Output Current-Max | 7.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SDA113DLDB
This table gives cross-reference parts and alternative options found for SDA113DLDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA113DLDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDA113DL | Bridge Rectifier Diode, 3 Phase, 7.5A, 400V V(RRM), Silicon, 1.500 X 0.875 INCH, 0.310 INCH HEIGHT, HERMETIC SEALED PACKAGE-5 | Solid State Devices Inc (SSDI) | SDA113DLDB vs SDA113DL |