Part Details for SDA130A by Solid State Devices Inc (SSDI)
Overview of SDA130A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SDA130A
SDA130A CAD Models
SDA130A Part Data Attributes:
|
SDA130A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA130A
Solid State Devices Inc (SSDI)
Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | S-XUFM-D4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for SDA130A
This table gives cross-reference parts and alternative options found for SDA130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB31CA | Bridge Rectifier Diode, Avalanche, 1 Phase, 3A, 100V V(RRM), Silicon | Microsemi Corporation | SDA130A vs PB31CA |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | SDA130A vs FW100 |
BP15-01 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon | Frontier Electronics Co Ltd | SDA130A vs BP15-01 |
BP35-06 | Bridge Rectifier Diode, 1 Phase, 5A, 600V V(RRM), Silicon | Frontier Electronics Co Ltd | SDA130A vs BP35-06 |
DB2502W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 200V V(RRM), Silicon | Diotec Electronics Corp | SDA130A vs DB2502W |
FB1502L | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | SDA130A vs FB1502L |
FW600 | Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, | Mallory Sonalert Products Inc | SDA130A vs FW600 |
DB1508P | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 800V V(RRM), Silicon | Diotec Electronics Corp | SDA130A vs DB1508P |
NTE5322 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, | NTE Electronics Inc | SDA130A vs NTE5322 |
DB2500W | Bridge Rectifier Diode, Avalanche, 1 Phase, 25A, 50V V(RRM), Silicon | Diotec Electronics Corp | SDA130A vs DB2500W |