Part Details for SDB-09AMMM-SL7A01 by Amphenol LTW Technology
Overview of SDB-09AMMM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-09AMMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0908
|
Newark | Connector, D Sub, Plug, 9 Position, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:-, D Sub Shell Size:De, Product Range:Ltwsdb Series, Connector Body Material:Steel Body, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amphenol Ltw SDB-09Amm-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6500 / $13.1800 | Buy Now |
DISTI #
SDB-09AMMM-SL7A01-ND
|
DigiKey | CABLE ASSY DB09 SHLD BLACK 1M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
62 In Stock |
|
$9.9263 / $16.0300 | Buy Now |
DISTI #
71062775
|
RS | Connector, D-SUB WATERPROOF CONN 9PIN MALE FOR CABLE | Amphenol LTW Technology SDB-09AMMM-SL7A01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$9.6600 / $16.1000 | Buy Now |
DISTI #
LTWSDB-09AMMM-SL7A01
|
Heilind Electronics | D-SUB WATERPROOF CONN 9PIN MALE FOR CABLE | Americas - 0 in Stock |
|
$9.7377 / $10.4334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5900 / $12.5200 | Buy Now |
DISTI #
LTWSDB-09AMMM-SL7A01
|
Interstate Connecting Components | D-SUB WATERPROOF CONN 9PIN MALE FOR CABLE | 0 |
|
$9.7377 / $10.4334 | Buy Now |