Part Details for SDB-15BFFC-SL7001 by Amphenol LTW Technology
Overview of SDB-15BFFC-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-15BFFC-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0918
|
Newark | Connector, D Sub, Receptacle, 15 Position, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Da, Product Range:Ltwsdb Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: Yes |Amphenol Ltw SDB-15BFFC-SL7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $8.1700 | Buy Now |
DISTI #
SDB-15BFFC-SL7001-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5300 | Buy Now |
DISTI #
71376193
|
RS | Connector, D-SubD-SUB CONNASSY SCREW DB15P F CONN F PIN | Amphenol LTW Technology SDB-15BFFC-SL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3700 / $8.9500 | RFQ |
DISTI #
LTWSDB-15BFFC-SL7001
|
Heilind Electronics | D-SUB, D-SUB SHIELDED, 15P F CONN F PIN CRIMP, SCREW | Americas - 0 in Stock |
|
$4.9180 / $5.7289 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $6.6600 | Buy Now |
DISTI #
LTWSDB-15BFFC-SL7001
|
Interstate Connecting Components | D-SUB, D-SUB SHIELDED, 15P F CONN F PIN CRIMP, SCREW | 0 |
|
$4.9180 / $5.7289 | Buy Now |