Part Details for SDB-15BMMA-SL7001 by Amphenol LTW Technology
Overview of SDB-15BMMA-SL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-15BMMA-SL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0919
|
Newark | Connector, D Sub, Plug, 15 Position, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:-, D Sub Shell Size:Da, Product Range:Ltwsdb Series, Connector Body Material:Steel Body, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Amphenol Ltw SDB-15BMMA-SL7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$5.9400 / $6.4400 | Buy Now |
DISTI #
1754-1142-ND
|
DigiKey | CONN D-SUB PLUG 15POS SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: - |
269 In Stock |
|
$5.6040 / $9.4100 | Buy Now |
DISTI #
70970617
|
RS | D-sub Connector, DB15P, IP67, Female, Solder Cup, Assy Screw | Amphenol LTW Technology SDB-15BMMA-SL7001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7600 / $9.3900 | RFQ |
DISTI #
LTWSDB-15BMMA-SL7001
|
Heilind Electronics | SUSB CONN ASSY SCREW DB15P M CONN M PIN | Americas - 41 in Stock |
|
$4.8852 / $5.6950 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature M 15 POS Screw ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
500 On Order |
|
$3.8600 / $6.6200 | Buy Now |
DISTI #
LTWSDB-15BMMA-SL7001
|
Interstate Connecting Components | SUSB CONN ASSY SCREW DB15P M CONN M PIN | 13 |
|
$4.8852 / $5.6950 | Buy Now |
|
Master Electronics | Conn D-Subminiature M 15 POS Screw ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
500 On Order |
|
$3.8600 / $6.6200 | Buy Now |