Part Details for SDB-15PFFS-SL8001 by Amphenol Corporation
Overview of SDB-15PFFS-SL8001 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for SDB-15PFFS-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDB-15PFFS-SL8001
|
Avnet Americas | D Sub Connector, IP68, Standard, Receptacle, SDB, 15 Contacts, DA, Solder Cup - Bulk (Alt: SDB-15PFFS-SL8001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8324 / $6.7548 | Buy Now |
DISTI #
48W0920
|
Avnet Americas | D Sub Connector, IP68, Standard, Receptacle, SDB, 15 Contacts, DA, Solder Cup - Bulk (Alt: 48W0920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$7.7600 / $10.0200 | Buy Now |
DISTI #
523-SDB-15PFFSSL8001
|
Mouser Electronics | D-Sub Standard Connectors D-SUB PANEL SCREW DB15P F CONN F PIN RoHS: Compliant | 0 |
|
$6.5700 / $10.1600 | Order Now |
DISTI #
26040795
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Screw ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 90 Package Multiple: 90 | Americas - 90 |
|
$9.0022 | Buy Now |
DISTI #
60864732
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Screw ST Panel Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2122 | Americas - 35 |
|
$8.7848 / $11.1704 | Buy Now |
DISTI #
SDB-15PFFS-SL8001
|
Avnet Americas | D Sub Connector, IP68, Standard, Receptacle, SDB, 15 Contacts, DA, Solder Cup - Bulk (Alt: SDB-15PFFS-SL8001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8324 / $6.7548 | Buy Now |
DISTI #
48W0920
|
Avnet Americas | D Sub Connector, IP68, Standard, Receptacle, SDB, 15 Contacts, DA, Solder Cup - Bulk (Alt: 48W0920) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$7.7600 / $10.0200 | Buy Now |
DISTI #
SDB-15PFFS-SL8001
|
Avnet Abacus | D Sub Connector, IP68, Standard, Receptacle, SDB, 15 Contacts, DA, Solder Cup (Alt: SDB-15PFFS-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SDB-15PFFS-SL8001
SDB-15PFFS-SL8001 CAD Models
SDB-15PFFS-SL8001 Part Data Attributes:
|
SDB-15PFFS-SL8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SDB-15PFFS-SL8001
Amphenol Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.827 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Rated Current (Signal) | 5 A | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |