Part Details for SDB-15PMMP-SL8001 by Amphenol LTW Technology
Overview of SDB-15PMMP-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-15PMMP-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0036
|
Newark | D Sub Conn, Plug, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:Sdb Series, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Amphenol Ltw SDB-15PMMP-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $8.2200 | Buy Now |
DISTI #
1754-1140-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
66 In Stock |
|
$5.6178 / $9.4300 | Buy Now |
DISTI #
70970615
|
RS | Connector, D-SUB CONN PANEL SCREW DB15P M CONN M PIN | Amphenol LTW Technology SDB-15PMMP-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6000 | RFQ |
DISTI #
LTWSDB-15PMMP-SL8001
|
Heilind Electronics | D-SUB CONN PANEL SCREW DB15P M CONN M PIN | Americas - 75 in Stock |
|
$4.9016 / $5.7119 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature M 15 POS 1.38mm Screw ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.8800 / $6.6400 | Buy Now |
DISTI #
LTWSDB-15PMMP-SL8001
|
Interstate Connecting Components | D-SUB CONN PANEL SCREW DB15P M CONN M PIN | 25 |
|
$4.9016 / $5.7119 | Buy Now |