Part Details for SDB-25AFFM-SL7A10 by Amphenol LTW Technology
Overview of SDB-25AFFM-SL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-25AFFM-SL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0042
|
Newark | D-Sub, Standard, Metal, 5A, 25 Pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw SDB-25AFFM-SL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.4500 / $52.5600 | Buy Now |
DISTI #
SDB-25AFFM-SL7A10-ND
|
DigiKey | CABLE ASSY DB25 SHLD BLACK 10M Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3770 | Buy Now |
DISTI #
71376226
|
RS | Connector, D-SubDSUB CONNCABLE SCREW DB25P F CONN F PIN | Amphenol LTW Technology SDB-25AFFM-SL7A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$105.8400 | RFQ |
DISTI #
LTWSDB-25AFFM-SL7A10
|
Heilind Electronics | D-SUB, STANDARD, 5A, 25 PINS, F, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4000 / $107.9200 | Buy Now |
DISTI #
LTWSDB-25AFFM-SL7A10
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 25 PINS, F, F, MOLDING, SCREW | 0 |
|
Buy Now |