Part Details for SDB-50AMMM-SL7A04 by Amphenol LTW Technology
Overview of SDB-50AMMM-SL7A04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDB-50AMMM-SL7A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4063
|
Newark | D-Sub, Standard, Metal, 5A, 50 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw SDB-50Amm-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8300 / $64.0500 | Buy Now |
DISTI #
1754-SDB-50AMMM-SL7A04-ND
|
DigiKey | D-SUB, STANDARD, 5A, 50 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5810 | Buy Now |
DISTI #
72106462
|
RS | Connector, D-SUB, D-SUB SHIELDED, 50P CABLE W/SR L=4M | Amphenol LTW Technology SDB-50AMMM-SL7A04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.6600 / $90.2800 | RFQ |
DISTI #
LTWSDB-50AMMM-SL7A04
|
Heilind Electronics | D-SUB, STANDARD, 5A, 50 PINS, M, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.0100 / $131.5100 | Buy Now |
DISTI #
LTWSDB-50AMMM-SL7A04
|
Interstate Connecting Components | D-SUB, STANDARD, 5A, 50 PINS, M, M, MOLDING, SCREW | 0 |
|
Buy Now |