Part Details for SDB107L-TP by Micro Commercial Components
Overview of SDB107L-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SDB107L-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SDB107L-TP-ND
|
DigiKey | Interface Min Qty: 1500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1030 | Buy Now |
DISTI #
833-SDB107L-TP
|
Mouser Electronics | Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER RoHS: Compliant | 0 |
|
$0.0870 / $0.3500 | Order Now |
|
Future Electronics | Bridge Rectifiers 1A SINGLE PHASE GLASS PASSIVATED BRIDGE RECTIFIER RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0858 / $0.0975 | Buy Now |
|
Ameya Holding Limited | 149999 |
|
RFQ |
Part Details for SDB107L-TP
SDB107L-TP CAD Models
SDB107L-TP Part Data Attributes:
|
SDB107L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB107L-TP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SDB107L-TP
This table gives cross-reference parts and alternative options found for SDB107L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB107L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDB107L | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | SDB107L-TP vs SDB107L |