Datasheets
SDB154-TP by: Micro Commercial Components

Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN

Part Details for SDB154-TP by Micro Commercial Components

Overview of SDB154-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SDB154-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-SDB154-TPCT-ND
DigiKey BRIDGE RECT 1P 400V 1.5A SDB-1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3203
In Stock
  • 1 $0.5300
  • 10 $0.4530
  • 100 $0.3151
  • 500 $0.2460
  • 1,500 $0.2000
  • 3,000 $0.1788
  • 7,500 $0.1697
  • 10,500 $0.1576
  • 37,500 $0.1539
$0.1539 / $0.5300 Buy Now
DISTI # 833-SDB154-TP
Mouser Electronics Bridge Rectifiers SNGL Phase 400V 1.5A RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks 0
  • 1,500 $0.1500
$0.1500 Buy Now

Part Details for SDB154-TP

SDB154-TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SDB154-TP Part Data Attributes

SDB154-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SDB154-TP Micro Commercial Components Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS
Package Description SDB-1, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Breakdown Voltage-Min 400 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V
Reverse Current-Max 5 µA
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SDB154-TP

This table gives cross-reference parts and alternative options found for SDB154-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB154-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDB154 Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN Micro Commercial Components SDB154-TP vs SDB154
Part Number Description Manufacturer Compare
CBR1-D040SBKLEADFREE Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, Central Semiconductor Corp SDB154-TP vs CBR1-D040SBKLEADFREE
SDB101-TP Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN Micro Commercial Components SDB154-TP vs SDB101-TP
S1ZB10-4062 Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, 1Z, 4 PIN Shindengen Electronic Manufacturing Co Ltd SDB154-TP vs S1ZB10-4062
DF06S-E3 DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors SDB154-TP vs DF06S-E3
SDB101-BP Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN Micro Commercial Components SDB154-TP vs SDB101-BP
MB2S-E3 DIODE 0.5 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors SDB154-TP vs MB2S-E3
SDB151L-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN Micro Commercial Components SDB154-TP vs SDB151L-BP
DF1506S Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated SDB154-TP vs DF1506S
MB2S-TP Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN Micro Commercial Components SDB154-TP vs MB2S-TP
DF005S_NL Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, SDIP-4 Fairchild Semiconductor Corporation SDB154-TP vs DF005S_NL

SDB154-TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDB154-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDB154-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SDB154-TP would you like to use for your alert(s)?
  • Please alert me when SDB154-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDB154-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDB154-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDB154-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDB154-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDB154-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: