SDBB-25S(55)
Hirose Electric Co Ltd
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking

Overview of SDBB-25S(55) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8256AC-81-25S-156.257800 SiTime SiT8256AC-81-25S-156.257800
SiT8256AC-31-25S-156.250000 SiTime SiT8256AC-31-25S-156.250000
SiT8256AC-81-25S-156.250000 SiTime SiT8256AC-81-25S-156.250000

Price & Stock for SDBB-25S(55) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 66AK9416
Newark Straight Tht Type D-Subminiature Connectors |Hirose(Hrs) SDBB-25S(55) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.4200
  • 240 $10.9600
$10.9600 / $12.4200 Buy Now
DISTI # H122917-ND
DigiKey CONN D-SUB RCPT 25P PNL MNT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 1 $14.6500
  • 10 $11.2650
  • 25 $10.1844
  • 40 $9.6813
  • 80 $8.9972
  • 230 $8.0762
  • 440 $7.5758
  • 945 $7.0433
$7.0433 / $14.6500 Buy Now
DISTI # SDBB-25S(55)
Avnet Americas Connector D-Subminiature Receptacle 25 Position DB Shell Size 2.77mm Solder Straight Panel Mount/Through Hole 25 Terminal 1 Port - Trays (Alt: SDBB-25S(55)) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Tray 0
  • 30 $9.0045
  • 60 $8.3835
  • 120 $7.7625
$7.7625 / $9.0045 Buy Now
DISTI # 798-SDBB-25S55
Mouser Electronics D-Sub Standard Connectors RoHS: Compliant 76
  • 1 $12.1700
  • 10 $10.7900
  • 30 $10.3700
  • 120 $9.4000
  • 270 $8.5700
  • 510 $8.0200
  • 1,020 $7.3600
$7.3600 / $12.1700 Buy Now
Future Electronics SD Series 25 Position 350 V 3 A D-Sub Receptacle Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Box 0
Box
  • 30 $7.7700
  • 60 $7.7200
  • 90 $7.6900
  • 120 $7.6800
  • 150 $7.6200
$7.6200 / $7.7700 Buy Now
DISTI # HIRSDBB-25S(55)
Heilind Electronics   Americas - 0 in Stock
  • 30 $10.3500
  • 60 $10.0161
  • 90 $9.8571
  • 180 $9.7031
  • 810 $8.5625
$8.5625 / $10.3500 Buy Now
Onlinecomponents.com Straight THT Type D-Subminiature Connectors RoHS: Compliant 0
  • 30 $9.7000
  • 60 $9.2700
  • 120 $9.0000
  • 270 $7.5100
  • 510 $7.3100
  • 1,020 $7.2000
  • 2,520 $6.9400
$6.9400 / $9.7000 Buy Now
Quest Components   87
  • 1 $13.6110
  • 9 $9.0740
  • 29 $8.3935
$8.3935 / $13.6110 Buy Now
DISTI # 000000000005535206
Sager D-Sub Standard Connectors Min Qty: 1 0
  • 1 $10.3000
  • 50 $9.5500
  • 100 $8.8700
  • 250 $8.2800
  • 500 $7.7600
$7.7600 / $10.3000 Buy Now
DISTI # C1S312300863624
Chip1Stop Connector D-Subminiature 44
  • 1 $9.8600
  • 10 $7.3100
  • 25 $6.9500
$6.9500 / $9.8600 Buy Now
DISTI # C1S312300312777
Chip1Stop Conn D-Subminiature SKT 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port Container: Bulk 30
  • 1 $11.0000
  • 10 $9.0300
  • 30 $8.4400
$8.4400 / $11.0000 Buy Now

CAD Models for SDBB-25S(55) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SDBB-25S(55) by Hirose Electric Co Ltd

SDBB-25S(55)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1750VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
3/B
Terminal Length
0.157 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
25
Want to compare parts?
  1. SDBB-25S(55)
    Hirose Electric Co Ltd
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking
    VS

Alternate Parts for SDBB-25S(55)

This table gives cross-reference parts and alternative options found for SDBB-25S(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDBB-25S(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDBB-25S(05) D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Socket Hirose Electric Co Ltd SDBB-25S(55) vs SDBB-25S(05)

Related Parts for SDBB-25S(55)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDBB-25S(55) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDBB-25S(55) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of SDBB-25S(55) would you like to use for your alert(s)?
  • Please alert me when SDBB-25S(55) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDBB-25S(55) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDBB-25S(55) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDBB-25S(55) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDBB-25S(55).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDBB-25S(55) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: