Part Details for SDBPMPZ-1T00 by Western Digital Corp
Overview of SDBPMPZ-1T00 by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT161T-000 | Renesas Electronics Corporation | SYNCH. COUNTER W/ASYN MASTER RESET | |
54FCT162511T-000 | Renesas Electronics Corporation | 16 BIT BIDIRECTIOANL BUFFER/LATCH/REGISTER W/PARITY GENERATOR | |
54FCT16841T-000 | Renesas Electronics Corporation | 20 BIT LATCH |
Price & Stock for SDBPMPZ-1T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SN530 1TB 2242 42MM PCIE NVME RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SDBPMPZ-1T00
SDBPMPZ-1T00 CAD Models
SDBPMPZ-1T00 Part Data Attributes
|
SDBPMPZ-1T00
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
SDBPMPZ-1T00
Western Digital Corp
Flash Module, 1TX8, MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XSMA-N | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1TX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NAND TYPE |