Part Details for SDC-850 by Bivar Inc
Overview of SDC-850 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDC-850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8978
|
Newark | Snap-In Card Guide, 8.5 In. Length, 0.075 Slot Width, Nylon, 94V-2, Natural/Box |Bivar SDC-850 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $1.1600 | Buy Now |
DISTI #
SDC-850-ND
|
DigiKey | CARD GUIDE SNAP-IN 8.5" NAT NYL Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9474 | Buy Now |
DISTI #
749-SDC-850
|
Mouser Electronics | Racks & Rack Cabinet Accessories Snap-In Card Guide, 8.5 in. Length, 0.075 Slot Width, Nylon, 94V-2, Natural RoHS: Compliant | 0 |
|
$0.8050 / $1.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.7150 | Buy Now |
Part Details for SDC-850
SDC-850 CAD Models
SDC-850 Part Data Attributes
|
SDC-850
Bivar Inc
Buy Now
|
Compare Parts:
SDC-850
Bivar Inc
|
Samacsys Manufacturer | Bivar |