There are no models available for this part yet.
Overview of SDC1768411 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SDC1768411 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SDC1768411-ND
|
DigiKey | 14-BIT SYNC-TO-DIGITAL CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$402.2700 | Buy Now | |
Rochester Electronics | 14-Bit Synchro--To-Digital Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$345.2200 / $406.1400 | Buy Now |
CAD Models for SDC1768411 by Analog Devices Inc
Part Data Attributes for SDC1768411 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
MODULE
|
Package Description
|
44.20 X 28.90 MM, 7.10 MM HEIGHT, HERMETIC SEALED, METAL, DIP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO REQUIRES A +5V POWER SUPPLY
|
Analog Input Voltage-Max
|
11.8 V
|
Angular Accuracy-Max
|
5.3 arc min
|
Converter Type
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code
|
R-MDMA-P32
|
JESD-609 Code
|
e0
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Signal/Output Frequency
|
400 Hz
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Tracking Rate-Max
|
18 rps
|