Part Details for SDCIT2/64GBSP by Kingston Technology Company
Overview of SDCIT2/64GBSP by Kingston Technology Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCIT2/64GBSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCIT2/64GBSP
|
Avnet Americas | 64GB MICROSDXC INDUSTRIAL C10 A1 PSLC CARD SINGLE PACK W/O ADAPTER - Boxed Product (Development Kits) (Alt: SDCIT2/64GBSP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | 64GB microSD card Class 10, UHS-I, U3, V30, A1, 30K P/E cycles -40C to 85C RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$64.2500 / $67.4700 | Buy Now |
|
NAC | 64GB MICROSDXC INDUSTRIAL C10 A1 PSLC CARD SINGLE PACK W/O ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 64GB MICROSDXC INDUSTRIAL C10 A1 PSLC CARD SINGLE PACK W/O ADAPT | 0 |
|
$182.5200 | Buy Now |
Part Details for SDCIT2/64GBSP
SDCIT2/64GBSP CAD Models
SDCIT2/64GBSP Part Data Attributes
|
SDCIT2/64GBSP
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SDCIT2/64GBSP
Kingston Technology Company
Flash Card, 64GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Endurance | 30000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 549755813888 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 68719476736 words | |
Number of Words Code | 64000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Programming Voltage | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE |