Part Details for SDCS2/32GB by Kingston Technology Company
Overview of SDCS2/32GB by Kingston Technology Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCS2/32GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDCS2/32GB
|
Avnet Americas | - Bulk (Alt: SDCS2/32GB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
RFQ | |
|
Future Electronics | 32GB microSD card with Adapter Class 10 UHS-I READ=100MB/s, WRITE=85MB/s RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.2000 / $5.4300 | Buy Now |
DISTI #
SDCS2/32GB
|
Avnet Americas | - Bulk (Alt: SDCS2/32GB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
RFQ | |
|
NAC | 32GB micSDHC Canvas Select Plu RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
SDCS2/32GB
|
Avnet Asia | (Alt: SDCS2/32GB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SDCS2/32GB
SDCS2/32GB CAD Models
SDCS2/32GB Part Data Attributes:
|
SDCS2/32GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SDCS2/32GB
Kingston Technology Company
Flash Card, 32GX8, CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N | |
Length | 15 mm | |
Memory Density | 274877906944 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 34359738368 words | |
Number of Words Code | 32000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Width | 11 mm |