Part Details for SDCS2/512GBSP by Kingston Technology Company
Overview of SDCS2/512GBSP by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDCS2/512GBSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$45.5000 | Buy Now |
|
NAC | 512GB MICSDXC CANVAS SELECT PLUS 100R A1 C10 SINGLE PACK W/O ADP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 41 |
|
$55.6600 | Buy Now |
|
Neutron USA | 512GB MICSDXC CNVS SELECT PLUS 100R A1 | 41 |
|
$79.9800 | Buy Now |
Part Details for SDCS2/512GBSP
SDCS2/512GBSP CAD Models
SDCS2/512GBSP Part Data Attributes
|
SDCS2/512GBSP
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SDCS2/512GBSP
Kingston Technology Company
Flash Card, 512GX8, CARD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | CARD | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N | |
Length | 32 mm | |
Memory Density | 4398046511104 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 549755813888 words | |
Number of Words Code | 512000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 512GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE | |
Width | 24 mm |