There are no models available for this part yet.
Overview of SDD78S32000G-1144.93 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for SDD78S32000G-1144.93 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDD78S32000G-1144.93
|
TTI | D-Sub High Density Connectors Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |