Part Details for SDD78S4000G by Amphenol Positronic
Overview of SDD78S4000G by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDD78S4000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ5462
|
Newark | Sdd78S4000G |Positronic SDD78S4000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,262.8000 / $1,659.9000 | Buy Now |
DISTI #
276-SDD78S4000G
|
Mouser Electronics | D-Sub High Density Connectors D-Sub Female Connector 78P Solder Tail Right Angle Gold Shell RoHS: Not Compliant | 0 |
|
$1,010.9000 | Order Now |
DISTI #
POSSDD78S4000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSDD78S4000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SDD78S4000G
SDD78S4000G CAD Models
SDD78S4000G Part Data Attributes
|
SDD78S4000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SDD78S4000G
Amphenol Positronic
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SDD78S4000G
This table gives cross-reference parts and alternative options found for SDD78S4000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDD78S4000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD78S5R700X/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD78S4000G vs ODD78S5R700X/AA-14 |
PCDD78F62B3000/AA-14 | D Subminiature Connector, 78 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD78S4000G vs PCDD78F62B3000/AA-14 |
788147-2 | CONNECTOR, 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SDD78S4000G vs 788147-2 |
ODD78F4R700X-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | SDD78S4000G vs ODD78F4R700X-15 |
ODD78F5R700X-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | SDD78S4000G vs ODD78F5R700X-14 |
ODD78F5R700S-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | SDD78S4000G vs ODD78F5R700S-15 |
DD78S4R700X-15 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | SDD78S4000G vs DD78S4R700X-15 |
777-HR-D-G-78-S-VF | D Subminiature Connector, 78 Contact(s), Female, Crimp Terminal, Plug, | Amphenol Corporation | SDD78S4000G vs 777-HR-D-G-78-S-VF |
ODD78F4R700S-14 | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, | Amphenol Positronic | SDD78S4000G vs ODD78F4R700S-14 |
ICD78S13A6GL00LF | D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | SDD78S4000G vs ICD78S13A6GL00LF |