Part Details for SDEB-9S-SL-LNK(55) by Hirose Electric Co Ltd
Overview of SDEB-9S-SL-LNK(55) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDEB-9S-SL-LNK(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9433
|
Newark | Straight Tht Type D-Subminiature Connectors |Hirose(Hrs) SDEB-9S-SL-LNK(55) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $15.8400 | Buy Now |
DISTI #
H122930-ND
|
DigiKey | CONN D-SUB RCPT 9P PNL MNT SLDR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
30 In Stock |
|
$9.3897 / $15.5300 | Buy Now |
DISTI #
SDEB-9S-SL-LNK(55)
|
Avnet Americas | Connector D-Subminiature Receptacle 9 Position DE Shell Size 2.74mm Solder Straight Panel Mount/Through Hole 9 Terminal 1 Port - Trays (Alt: SDEB-9S-SL-LNK(55)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.9000 / $11.4840 | Buy Now |
DISTI #
798-SDEB-9S-SL-LNK55
|
Mouser Electronics | D-Sub Standard Connectors RoHS: Compliant | 45 |
|
$9.3800 / $15.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$9.6600 | Buy Now |
DISTI #
HIRSDEB-9S-SL-LNK(55)
|
Heilind Electronics | 211-0978-9-55 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2900 / $13.9400 | Buy Now |
DISTI #
SDEB-9S-SL-LNK(55)
|
Avnet Americas | Connector D-Subminiature Receptacle 9 Position DE Shell Size 2.74mm Solder Straight Panel Mount/Through Hole 9 Terminal 1 Port - Trays (Alt: SDEB-9S-SL-LNK(55)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$9.9000 / $11.4840 | Buy Now |
DISTI #
000000000005535224
|
Sager | D-Sub Standard Connectors Min Qty: 1 | 0 |
|
$8.6000 / $10.6000 | Buy Now |
Part Details for SDEB-9S-SL-LNK(55)
SDEB-9S-SL-LNK(55) CAD Models
SDEB-9S-SL-LNK(55) Part Data Attributes:
|
SDEB-9S-SL-LNK(55)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
SDEB-9S-SL-LNK(55)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |