Part Details for SDF-R25-213L012 by NorComp
Overview of SDF-R25-213L012 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF-R25-213L012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4012
|
Newark | D Sub Conn, R/A Rcpt, Db, 25Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R25-213L012 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1200 / $23.4900 | Buy Now |
DISTI #
37-SDF-R25-213L012-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 36 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.8994 | Buy Now |
DISTI #
636-SDF-R25-213L012
|
Mouser Electronics | D-Sub Standard Connectors 25 pin R/A solder F 30u 4-40 int thrd RoHS: Compliant | 0 |
|
$19.6700 / $24.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 | 0 |
|
$20.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$24.3800 / $35.5400 | Buy Now | |
DISTI #
3463593
|
Farnell | D SUB CONN, R/A RCPT, DB, 25POS, SOLDER RoHS: Compliant Min Qty: 36 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$20.8080 | Buy Now |
Part Details for SDF-R25-213L012
SDF-R25-213L012 CAD Models
SDF-R25-213L012 Part Data Attributes:
|
SDF-R25-213L012
NorComp
Buy Now
|
Compare Parts:
SDF-R25-213L012
NorComp
|
Samacsys Manufacturer | NorComp |