Part Details for SDF-S37-103L011 by NorComp
Overview of SDF-S37-103L011 by NorComp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF-S37-103L011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6965
|
Newark | D Sub Conn, Plug, Dc, 37Pos, Solder Cup, Ip67, D Sub Connector Type:Standard, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-S37-103L011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $16.7200 | Buy Now |
DISTI #
37-SDF-S37-103L011-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
38 In Stock |
|
$10.0613 / $16.6400 | Buy Now |
DISTI #
636-SDF-S37-103L011
|
Mouser Electronics | D-Sub Standard Connectors 37 pin solder cup M flash 4-40 int thrd RoHS: Compliant | 4 |
|
$10.0600 / $16.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$11.7800 | Buy Now |
DISTI #
TEXSDF-S37-103L011
|
Heilind Electronics | Americas - 20 in Stock |
|
$13.2903 / $14.4562 | Buy Now | |
|
Onlinecomponents.com | Male Flange D-Sub 37 Position Straight Solder Cup | 0 |
|
$9.8600 / $15.6100 | Buy Now |
DISTI #
TEXSDF-S37-103L011
|
Interstate Connecting Components | 6 |
|
$13.2903 / $14.4562 | Buy Now | |
DISTI #
3463541
|
element14 Asia-Pacific | D SUB CONN, PLUG, DC, 37POS, SOLDER CUP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$13.3747 / $17.3014 | Buy Now |
DISTI #
3463541
|
Farnell | D SUB CONN, PLUG, DC, 37POS, SOLDER CUP RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 3 |
|
$9.9441 / $16.7571 | Buy Now |