Part Details for SDF-V15-113L052 by NorComp
Overview of SDF-V15-113L052 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF-V15-113L052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4031
|
Newark | D Sub Conn, Plug, Da, 15Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Plug, Product Range:Nanook Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V15-113L052 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $15.6300 | Buy Now |
DISTI #
37-SDF-V15-113L052-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 54 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3541 | Buy Now |
DISTI #
636-SDF-V15-113L052
|
Mouser Electronics | D-Sub Standard Connectors 15 pin vert solder M 30u 4-40 thrd brdlck RoHS: Compliant | 0 |
|
$12.7200 / $17.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 16 Weeks | 0 |
|
$13.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.0800 / $21.4700 | Buy Now |