There are no models available for this part yet.
Overview of SDF-V15-213L011 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SDF-V15-213L011 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH6973
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V15-213L011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$7.4800 / $9.3500 | Buy Now | |
DISTI #
37-SDF-V15-213L011-ND
|
DigiKey | CONN D-SUB RCPT 15P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
49 In Stock |
|
$6.7573 / $14.1100 | Buy Now | |
DISTI #
636-SDF-V15-213L011
|
Mouser Electronics | D-Sub Standard Connectors 15 pin vert solder F flash 4-40 int thrd RoHS: Compliant | 95 |
|
$6.6300 / $10.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 16 Weeks | 0 |
|
$8.6800 | Buy Now | ||
DISTI #
TEXSDF-V15-213L011
|
Heilind Electronics | 15PIN VERT SOLDER FEMALE,FLASH 4-40 INTERNAL THREADS | Americas - 40 in Stock |
|
$9.3559 / $11.7447 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $10.6900 | Buy Now | ||
DISTI #
TEXSDF-V15-213L011
|
Interstate Connecting Components | 15PIN VERT SOLDER FEMALE,FLASH 4-40 INTERNAL THREADS | 13 |
|
$9.3559 / $11.7447 | Buy Now |
CAD Models for SDF-V15-213L011 by NorComp
Part Data Attributes for SDF-V15-213L011 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
NorComp
|
Board Mounting Option
|
HOLE 0.126
|
Body Breadth
|
0.831 inch
|
Body Depth
|
0.285 inch
|
Body Length
|
1.89 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch
|
0.108 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
WATERPROOF
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.84 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Terminal Length
|
0.154 inch
|
Terminal Pitch
|
2.74 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|