Part Details for SDF-V37-213L051 by NorComp
Overview of SDF-V37-213L051 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDF-V37-213L051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6982
|
Newark | D Sub Conn, Rcpt, Dc, 37Pos, Solder, Ip67, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Nanook Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-V37-213L051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $16.0900 | Buy Now |
DISTI #
37-SDF-V37-213L051-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
22 In Stock |
|
$10.1364 / $16.3700 | Buy Now |
DISTI #
636-SDF-V37-213L051
|
Mouser Electronics | D-Sub Standard Connectors 37 pin vert solder F FL 4-40 thrd brdlck RoHS: Compliant | 21 |
|
$10.1300 / $16.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$12.1300 | Buy Now |
DISTI #
TEXSDF-V37-213L051
|
Heilind Electronics | 37PIN VERT SOLDER FEMALE,FLASH 4-40 THREADED BOARDLOCKS | Americas - 23 in Stock |
|
$13.6935 / $14.8948 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.1600 / $16.0800 | Buy Now | |
DISTI #
TEXSDF-V37-213L051
|
Interstate Connecting Components | 37PIN VERT SOLDER FEMALE,FLASH 4-40 THREADED BOARDLOCKS | 7 |
|
$13.6935 / $14.8948 | Buy Now |
Part Details for SDF-V37-213L051
SDF-V37-213L051 CAD Models
SDF-V37-213L051 Part Data Attributes:
|
SDF-V37-213L051
NorComp
Buy Now
Datasheet
|
Compare Parts:
SDF-V37-213L051
NorComp
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.831 inch | |
Body Depth | 0.285 inch | |
Body Length | 3.063 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |