Part Details for SDG2082X by Signlent Technologies
Overview of SDG2082X by Signlent Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDG2082X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2204-SDG2082X-ND
|
DigiKey | WAVEFORM GENERATOR 80MHZ 2CH 120 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$619.0000 | Buy Now |
DISTI #
38791.1
|
TestEquity LLC | Siglent SDG2082X Function/Arbitrary Waveform Generator, 80MHz, 2CH, 1.2GSa/s, SDG2000X Series | 7 |
|
$619.0000 | Buy Now |