Part Details for SDG3/256GB by Kingston Technology Company
Overview of SDG3/256GB by Kingston Technology Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE1256GBTD | Texas Instruments | 256-Channel Analog Front-End for Flat-Panel Digital X-ray Detector 0- 0 to 85 | |
AFE0256GBTD | Texas Instruments | 256-Channel Analog Front-End for Flat-Panel Digital X-ray Detector 0- 0 to 85 |
Price & Stock for SDG3/256GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$23.7500 | Buy Now |
|
NAC | 256GB SDXC CANVAS GO PLUS 170R C10 UHS-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 256GB SDXC CANVAS GO PLUS 170R C10 UHS-I U3 V30 | 50 |
|
$34.9900 | Buy Now |
Part Details for SDG3/256GB
SDG3/256GB CAD Models
SDG3/256GB Part Data Attributes
|
SDG3/256GB
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
SDG3/256GB
Kingston Technology Company
Flash Card, 256GX8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 2199023255552 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 274877906944 words | |
Number of Words Code | 256000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 256GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | NOR TYPE |