There are no models available for this part yet.
Overview of SDH26P by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Price & Stock for SDH26P by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T8437
|
Newark | Hd D Sub Conn, Plug, Da, 26Pos, D Sub Connector Type:High Density, Gender:Plug, Product Range:-, No. Of Contacts:26Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |L-Com SDH26P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.4900 | Buy Now | |
DISTI #
5073-SDH26P-ND
|
DigiKey | CONNECTOR HD26M SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
20 In Stock |
|
$5.5320 / $11.6300 | Buy Now | |
DISTI #
70127095
|
RS | Connector, Solder Cup, D-Sub , HD26 Male, Gold Flash Contacts, SD Series | L-com SDH26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$5.5300 / $6.4300 | Buy Now | |
Onlinecomponents.com | CONNECTOR HD26M SOLDER RoHS: Compliant | 0 |
|
$5.5500 / $8.4300 | Buy Now | ||
DISTI #
77747576
|
Verical | Conn D-Sub M 26 POS 2.3mm SolderCup ST Panel Mount 26 Terminal 1 Port Min Qty: 14 Package Multiple: 1 | Americas - 1664 |
|
$3.2950 / $6.5900 | Buy Now | |
Bristol Electronics | 10 |
|
RFQ | ||||
Quest Components | D SUBMINIATURE CONNECTOR | 55 |
|
$5.6932 / $13.1382 | Buy Now | ||
DISTI #
SDH26P
|
L-com US | Many "do it yourself" users prefer solder style connectors over crimp style. These hard to find solder style HD26 connectors conform to commercial industry standards and will mate with any opposite gender HD26 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 1664 |
|
$3.3000 / $6.5900 | Buy Now |
CAD Models for SDH26P by L-com Inc
Part Data Attributes for SDH26P by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Shell Size
|
2/A
|
Related Parts for SDH26P
-
SDH26SD Type Connectors
-
CHG-2014-J01010-KEPHeaders and Edge Type Connectors
-
MS25036-113Terminals and Terminal Blocks
-
SDC15AGAssembly Items
-
PEH169MJ5100QU2Fixed Capacitors
-
MS27468T17B35SAMilitary Circular Connectors
-
MC9S12XDT512CAAMicrocontrollers
-
STW30N80K5Power Field-Effect Transistors
-
LBR2012T100KFixed Inductors