There are no models available for this part yet.
Overview of SDIN7DP4-32G-E by Western Digital Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for SDIN7DP4-32G-E by Western Digital Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SDIN7DP4-32G-E
|
Avnet Americas | SDIN7DP4-32G-E,153FBGA 11.5X13 - Bulk (Alt: SDIN7DP4-32G-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |